There are no models available for this part yet.
Overview of MPS6517 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPS6517 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPS6517
|
Avnet Americas | - Bulk (Alt: MPS6517) RoHS: Not Compliant Min Qty: 501 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 799 Partner Stock |
|
$0.5894 / $0.7280 | Buy Now |
CAD Models for MPS6517 by NXP Semiconductors
Part Data Attributes for MPS6517 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Base Capacitance-Max
|
3.5 pF
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for MPS6517
This table gives cross-reference parts and alternative options found for MPS6517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N930A | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Microchip Technology Inc | MPS6517 vs 2N930A |
MPS3704 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPS6517 vs MPS3704 |
MPS6517 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MPS6517 vs MPS6517 |
MPS3706 | Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPS6517 vs MPS3706 |
Related Parts for MPS6517
-
MPS6560Small Signal Bipolar Transistors
-
MSKD70-12Rectifier Diodes
-
MSMBG20AE3Transient Suppressors
-
MMSZ5259BZener Diodes
-
MSC1213Y5PAGRG4Microcontrollers
-
MPQ3426DL-LF-ZSwitching Regulator or Controllers
-
MSLU429Other Analog ICs
-
MP62180DS-LFPower Management Circuits
-
MPLEZW-A1-0000-0000C035FVisible LEDs