There are no models available for this part yet.
Overview of MPS6518/D10Z{OPTION18} by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MPS6518/D10Z{OPTION18} by Texas Instruments
Part Data Attributes for MPS6518/D10Z{OPTION18} by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
250
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
450 MHz
|
Alternate Parts for MPS6518/D10Z{OPTION18}
This table gives cross-reference parts and alternative options found for MPS6518/D10Z{OPTION18}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6518/D10Z{OPTION18}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS6518/D28Z(OPTION5) | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | MPS6518/D10Z{OPTION18} vs MPS6518/D28Z(OPTION5) |
MPS6518/D28Z{OPTION5} | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS6518/D10Z{OPTION18} vs MPS6518/D28Z{OPTION5} |
MPS6518/D89Z{OPTION18} | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS6518/D10Z{OPTION18} vs MPS6518/D89Z{OPTION18} |
MPS6518/D28Z{OPTION18} | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS6518/D10Z{OPTION18} vs MPS6518/D28Z{OPTION18} |
MPS6518/D26Z{OPTION5} | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS6518/D10Z{OPTION18} vs MPS6518/D26Z{OPTION5} |
MPS6518/D11Z(OPTION18) | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | MPS6518/D10Z{OPTION18} vs MPS6518/D11Z(OPTION18) |
MPS6518/D10Z{OPTION5} | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS6518/D10Z{OPTION18} vs MPS6518/D10Z{OPTION5} |
MPS6518/D81Z{OPTION5} | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS6518/D10Z{OPTION18} vs MPS6518/D81Z{OPTION5} |
MPS6518/D75Z(OPTION18) | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | MPS6518/D10Z{OPTION18} vs MPS6518/D75Z(OPTION18) |
MPS6518/D10Z | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS6518/D10Z{OPTION18} vs MPS6518/D10Z |