There are no models available for this part yet.
Overview of MPS6724 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MPS6724 by onsemi
Part Data Attributes for MPS6724 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92 (TO-226) 1 WATT
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
4000
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for MPS6724
This table gives cross-reference parts and alternative options found for MPS6724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW45 | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPSW45 |
MPSW45RLRE | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226, 3 PIN | onsemi | MPS6724 vs MPSW45RLRE |
MPSW45A | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | MPS6724 vs MPSW45A |
MPS6724RLRAG | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPS6724RLRAG |
MPS6725G | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPS6725G |
MPSW45A | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPSW45A |
MPSW45RLREG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPS6724 vs MPSW45RLREG |
MPS6724 | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPS6724 |
MPS6724 | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226 | Texas Instruments | MPS6724 vs MPS6724 |
MPSW45ARLRAG | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPSW45ARLRAG |
Related Parts for MPS6724
-
MPS2222ASmall Signal Bipolar Transistors
-
B80Rectifier Diodes
-
SM2212-4Fixed Resistors
-
MPLAD36KP18CATransient Suppressors
-
MIC4680YM-TRSwitching Regulator or Controllers
-
MM10Headers and Edge Type Connectors
-
MPQ20056GJ-33-ZLinear Regulator ICs
-
MPW1027Other Analog ICs
-
XC61HC1612MR-GPower Management Circuits