Part Details for MPSA05/D29Z(OPTION18) by National Semiconductor Corporation
Overview of MPSA05/D29Z(OPTION18) by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA05/D29Z(OPTION18)
MPSA05/D29Z(OPTION18) CAD Models
MPSA05/D29Z(OPTION18) Part Data Attributes:
|
MPSA05/D29Z(OPTION18)
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPSA05/D29Z(OPTION18)
National Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MPSA05/D29Z(OPTION18)
This table gives cross-reference parts and alternative options found for MPSA05/D29Z(OPTION18). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA05/D29Z(OPTION18), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA05/D10Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MPSA05/D29Z(OPTION18) vs MPSA05/D10Z(OPTION5) |
MPSA05(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MPSA05/D29Z(OPTION18) vs MPSA05(OPTION18) |
MPSA05/D74Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MPSA05/D29Z(OPTION18) vs MPSA05/D74Z(OPTION5) |
MPSA05/D74Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MPSA05/D29Z(OPTION18) vs MPSA05/D74Z(OPTION18) |
MPSA05/D10Z{OPTION18} | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA05/D29Z(OPTION18) vs MPSA05/D10Z{OPTION18} |
SSTA05T116 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | MPSA05/D29Z(OPTION18) vs SSTA05T116 |
MMBTA05-7 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MPSA05/D29Z(OPTION18) vs MMBTA05-7 |
SMBTA05 | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | MPSA05/D29Z(OPTION18) vs SMBTA05 |
MMBTA05 | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MPSA05/D29Z(OPTION18) vs MMBTA05 |
MPSA05/D11Z{OPTION5} | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA05/D29Z(OPTION18) vs MPSA05/D11Z{OPTION5} |