Part Details for MPSA05 by KEC
Overview of MPSA05 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA05
MPSA05 CAD Models
MPSA05 Part Data Attributes
|
MPSA05
KEC
Buy Now
Datasheet
|
Compare Parts:
MPSA05
KEC
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for MPSA05
This table gives cross-reference parts and alternative options found for MPSA05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA05PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA05 vs MPSA05PBFREE#N/A |
MPSA05 | Small Signal Bipolar Transistor | Secos Corporation | MPSA05 vs MPSA05 |
MPSA05TIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA05 vs MPSA05TIN/LEAD |
MPSA05 | Small Signal Bipolar Transistor, | Surge Components Inc | MPSA05 vs MPSA05 |
MPSA05PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA05 vs MPSA05PBFREE |
MPSA05TIN/LEAD#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA05 vs MPSA05TIN/LEAD#N/A |