-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7146
|
Newark | Ss T092 Gp Xstr Npn 60V |Onsemi MPSA05RLRAG RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
MPSA05RLRAG
|
Avnet Americas | Transistor GP BJT NPN 60V 0.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: MPSA05RLRAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1565 Partner Stock |
|
RFQ | |
|
Bristol Electronics | Min Qty: 15 | 16170 |
|
$0.0456 / $0.3375 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 12936 |
|
$0.0563 / $0.4500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 1600 |
|
$0.1428 / $0.4760 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 1600 |
|
$0.1524 / $0.5080 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 60V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1565 |
|
$0.0677 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSA05RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA05RLRAG
onsemi
NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MPSA05RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA05RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA05-5 | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MPSA05RLRAG vs MPSA05-5 |
MPSA05-AP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MPSA05RLRAG vs MPSA05-AP-HF |
MPSA05-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MPSA05RLRAG vs MPSA05-BP-HF |
MPSA05-AP | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MPSA05RLRAG vs MPSA05-AP |
MPSA05RLRB | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA05RLRAG vs MPSA05RLRB |
MPSA05-BP | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MPSA05RLRAG vs MPSA05-BP |
MPSA05RLRM | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSA05RLRAG vs MPSA05RLRM |
MPSA05RLRP | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSA05RLRAG vs MPSA05RLRP |
MPSA05-5 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Motorola Semiconductor Products | MPSA05RLRAG vs MPSA05-5 |
MPSA05G | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSA05RLRAG vs MPSA05G |