There are no models available for this part yet.
Overview of MPSA06RL1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MPSA06RL1 by Motorola Mobility LLC
Part Data Attributes for MPSA06RL1 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Additional Feature
|
EUROPEAN PART NUMBER
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.25 V
|
Alternate Parts for MPSA06RL1
This table gives cross-reference parts and alternative options found for MPSA06RL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA06RL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA06RA | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | MPSA06RL1 vs MPSA06RA |
MPSA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Micro Electronics Corporation | MPSA06RL1 vs MPSA06 |
MPSA06L | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSA06RL1 vs MPSA06L |
MPSA06D75Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA06RL1 vs MPSA06D75Z |
MPSA06RA | 500 mA, 80 V NPN Small Signal Bipolar Junction Transistor, 2000-REEL | onsemi | MPSA06RL1 vs MPSA06RA |
MPSA06T93 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43, 3 PIN | ROHM Semiconductor | MPSA06RL1 vs MPSA06T93 |
933498980412 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA06RL1 vs 933498980412 |
MPS-A06 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | ROHM Semiconductor | MPSA06RL1 vs MPS-A06 |
MPSA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA06RL1 vs MPSA06 |
MPSA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | MPSA06RL1 vs MPSA06 |
Related Parts for MPSA06RL1
-
MPSA06RASmall Signal Bipolar Transistors
-
FQPF19N20CPower Field-Effect Transistors
-
MQ2N4861Small Signal Field-Effect Transistors
-
STSA1805Power Bipolar Transistors
-
MSMBJ48ATransient Suppressors
-
ZY160Zener Diodes
-
MSP430F2619TPMRMicrocontrollers
-
LTC1435ACSSwitching Regulator or Controllers
-
MP20045DN-33-LFLinear Regulator ICs