Part Details for MPSA13/D10Z-J25Z by Texas Instruments
Overview of MPSA13/D10Z-J25Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPSA13/D10Z-J25Z
MPSA13/D10Z-J25Z CAD Models
MPSA13/D10Z-J25Z Part Data Attributes:
|
MPSA13/D10Z-J25Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSA13/D10Z-J25Z
Texas Instruments
30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA13/D10Z-J25Z
This table gives cross-reference parts and alternative options found for MPSA13/D10Z-J25Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA13/D10Z-J25Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA13RLRE | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA13/D10Z-J25Z vs MPSA13RLRE |
MPSA13/D74Z-J25Z | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA13/D10Z-J25Z vs MPSA13/D74Z-J25Z |
MPSA13/D75Z-J25Z | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA13/D10Z-J25Z vs MPSA13/D75Z-J25Z |
MPSA13RLRF | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSA13/D10Z-J25Z vs MPSA13RLRF |
MPSA13/D28Z-J61Z | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA13/D10Z-J25Z vs MPSA13/D28Z-J61Z |
MPSA13/D89Z-J61Z | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA13/D10Z-J25Z vs MPSA13/D89Z-J61Z |
MPSA13 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | MPSA13/D10Z-J25Z vs MPSA13 |
MPSA13/D29Z-J61Z | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA13/D10Z-J25Z vs MPSA13/D29Z-J61Z |
MPSA13/D75Z-J22Z | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA13/D10Z-J25Z vs MPSA13/D75Z-J22Z |
MPSA13RLRMG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSA13/D10Z-J25Z vs MPSA13RLRMG |