Part Details for MPSA43D75Z by Fairchild Semiconductor Corporation
Overview of MPSA43D75Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA43D75Z
MPSA43D75Z CAD Models
MPSA43D75Z Part Data Attributes
|
MPSA43D75Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPSA43D75Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSA43D75Z
This table gives cross-reference parts and alternative options found for MPSA43D75Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA43D75Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA43 | Small Signal High Voltage NPN, 1-BLKBX - Bulk Box | onsemi | MPSA43D75Z vs MPSA43 |
MPSA43 | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA43D75Z vs MPSA43 |
MPSA43-T/R | 100mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | MPSA43D75Z vs MPSA43-T/R |
MPSA43ZL1 | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA43D75Z vs MPSA43ZL1 |
MPSA43RLRA | Small Signal High Voltage NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA43D75Z vs MPSA43RLRA |
MPSA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Allegro MicroSystems LLC | MPSA43D75Z vs MPSA43 |
MPSA43ZL1G | 50mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPSA43D75Z vs MPSA43ZL1G |
MPSA43D26Z | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA43D75Z vs MPSA43D26Z |
MPSA43D74Z | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA43D75Z vs MPSA43D74Z |
MPSA43ZL1 | 50mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPSA43D75Z vs MPSA43ZL1 |