Part Details for MPSA63/D26Z by National Semiconductor Corporation
Overview of MPSA63/D26Z by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA63/D26Z
MPSA63/D26Z CAD Models
MPSA63/D26Z Part Data Attributes
|
MPSA63/D26Z
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPSA63/D26Z
National Semiconductor Corporation
TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA63/D26Z
This table gives cross-reference parts and alternative options found for MPSA63/D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA63/D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA56RLRMG | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | MPSA63/D26Z vs MPSA56RLRMG |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | MPSA63/D26Z vs MPSA56 |
MPSA56TRE | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA63/D26Z vs MPSA56TRE |
MPSA56D27Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA63/D26Z vs MPSA56D27Z |
MPSA56/D10Z{OPTION18} | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | MPSA63/D26Z vs MPSA56/D10Z{OPTION18} |
MPSA56,116 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA63/D26Z vs MPSA56,116 |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, TO-226AA, TO-226AA, 3 PIN | Semiconductor Technology Inc | MPSA63/D26Z vs MPSA56 |
MPSA63ZL1 | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA63/D26Z vs MPSA63ZL1 |
MPSA56/D10Z | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA63/D26Z vs MPSA56/D10Z |
MPSA56 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, TO-226AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MPSA63/D26Z vs MPSA56 |