Part Details for MPSA63RLRA by Motorola Mobility LLC
Overview of MPSA63RLRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPSA63RLRA
MPSA63RLRA CAD Models
MPSA63RLRA Part Data Attributes
|
MPSA63RLRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSA63RLRA
Motorola Mobility LLC
500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA63RLRA
This table gives cross-reference parts and alternative options found for MPSA63RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA63RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA56ZL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA63RLRA vs MPSA56ZL1 |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), PNP | Kuwait Semiconductor Co Ltd | MPSA63RLRA vs MPSA56 |
MPSA56/D10Z{OPTION18} | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA63RLRA vs MPSA56/D10Z{OPTION18} |
MPSA56D27Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA63RLRA vs MPSA56D27Z |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, TO-226AA, TO-226AA, 3 PIN | International Devices Inc | MPSA63RLRA vs MPSA56 |
MPSA56/D10Z | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA63RLRA vs MPSA56/D10Z |
MPSA63D75Z | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | MPSA63RLRA vs MPSA63D75Z |
MPSA56RLRMG | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | MPSA63RLRA vs MPSA56RLRMG |
MPSA63ZL1G | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92 3 PIN | Rochester Electronics LLC | MPSA63RLRA vs MPSA63ZL1G |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Semitronics Corp | MPSA63RLRA vs MPSA56 |