Part Details for MPSA64-AMMO by NXP Semiconductors
Overview of MPSA64-AMMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA64-AMMO
MPSA64-AMMO CAD Models
MPSA64-AMMO Part Data Attributes
|
MPSA64-AMMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPSA64-AMMO
NXP Semiconductors
TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA64-AMMO
This table gives cross-reference parts and alternative options found for MPSA64-AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA64-AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA65 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | MPSA64-AMMO vs MPSA65 |
MPSA64D75Z | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | MPSA64-AMMO vs MPSA64D75Z |
MPSA65D27Z | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA64-AMMO vs MPSA65D27Z |
MPSA65 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | MPSA64-AMMO vs MPSA65 |
MPSA64 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | MPSA64-AMMO vs MPSA64 |
MPSA64 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPSA64-AMMO vs MPSA64 |
MPSA64TIN/LEAD | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | Central Semiconductor Corp | MPSA64-AMMO vs MPSA64TIN/LEAD |
MPSA65 | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA64-AMMO vs MPSA65 |
MPSA64PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA64-AMMO vs MPSA64PBFREE |
MPSA65D74Z | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA64-AMMO vs MPSA65D74Z |