There are no models available for this part yet.
Overview of MPSH10PSMTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
CAD Models for MPSH10PSMTA by Zetex / Diodes Inc
Part Data Attributes for MPSH10PSMTA by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SMALL OUTLINE, R-PSSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector-Base Capacitance-Max
|
0.65 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PSSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
Alternate Parts for MPSH10PSMTA
This table gives cross-reference parts and alternative options found for MPSH10PSMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10PSMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10PSMTC | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPSH10PSMTA vs MPSH10PSMTC |
MPSH10PSM | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPSH10PSMTA vs MPSH10PSM |
MPSH10PSMTA | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPSH10PSMTA vs MPSH10PSMTA |