Part Details for MPSL51/D26Z by Texas Instruments
Overview of MPSL51/D26Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSL51/D26Z
MPSL51/D26Z CAD Models
MPSL51/D26Z Part Data Attributes
|
MPSL51/D26Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSL51/D26Z
Texas Instruments
600mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for MPSL51/D26Z
This table gives cross-reference parts and alternative options found for MPSL51/D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSL51/D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSL51RLRA | 600mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSL51/D26Z vs MPSL51RLRA |
MPSL51TRELEADFREE | Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSL51/D26Z vs MPSL51TRELEADFREE |
MPSL51RLRA | 600mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSL51/D26Z vs MPSL51RLRA |
MPSL51 | Small Signal Bipolar Transistor, 0.6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPSL51/D26Z vs MPSL51 |
MPSL51 | 600mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPSL51/D26Z vs MPSL51 |
MPSL51 | Small Signal Bipolar Transistor, 0.6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | MPSL51/D26Z vs MPSL51 |
MPSL51/D75Z | 600mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSL51/D26Z vs MPSL51/D75Z |
MPSL51 | Small Signal Bipolar Transistor, 0.6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Ltd | MPSL51/D26Z vs MPSL51 |
MPSL51TRE | Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSL51/D26Z vs MPSL51TRE |
MPSL51 | Small Signal Bipolar Transistor, 0.6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | MPSL51/D26Z vs MPSL51 |