Part Details for MPSS-02-16-T-30.00-DR-NUS by Samtec Inc
Overview of MPSS-02-16-T-30.00-DR-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-16-T-30.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSS-02-16-T-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 16AWG 2POS Power to 2POS Power RCP-RCP - Bulk (Alt: MPSS-02-16-T-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $6.2200 | Buy Now |
DISTI #
MPSS-02-16-T-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 16AWG 2POS Power to 2POS Power RCP-RCP - Bulk (Alt: MPSS-02-16-T-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MPSS-02-16-T-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 16AWG 2POS Power to 2POS Power RCP-RCP - Bulk (Alt: MPSS-02-16-T-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005901102
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4500 / $6.2200 | Buy Now |
Part Details for MPSS-02-16-T-30.00-DR-NUS
MPSS-02-16-T-30.00-DR-NUS CAD Models
MPSS-02-16-T-30.00-DR-NUS Part Data Attributes
|
MPSS-02-16-T-30.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-16-T-30.00-DR-NUS
Samtec Inc
Cable Assembly, 16AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.73 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG |