MPSW56RLRA
Description: 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92

Overview of MPSW56RLRA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPSW56RLRA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPSW56RLRA by Motorola Mobility LLC

MPSW56RLRA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
2.5 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. MPSW56RLRA
    Motorola Mobility LLC
    500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
    VS

Alternate Parts for MPSW56RLRA

This table gives cross-reference parts and alternative options found for MPSW56RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW56RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPSW56RLRPG 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN Rochester Electronics LLC MPSW56RLRA vs MPSW56RLRPG
MPSW56RLRP 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC MPSW56RLRA vs MPSW56RLRP
MPSW56RLRP 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, CASE 29-10, TO-92, 3 PIN Rochester Electronics LLC MPSW56RLRA vs MPSW56RLRP
MPSW56 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226 Rochester Electronics LLC MPSW56RLRA vs MPSW56
Part Number Description Manufacturer Compare
BC212B 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MPSW56RLRA vs BC212B
BC307B Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN KEC MPSW56RLRA vs BC307B
MPSA56/D74Z-J22Z 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPSW56RLRA vs MPSA56/D74Z-J22Z
BC212BRL1G 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN Rochester Electronics LLC MPSW56RLRA vs BC212BRL1G
BC307CBU 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC MPSW56RLRA vs BC307CBU
BC557G/D10Z 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSW56RLRA vs BC557G/D10Z
MPSA56/D27Z-J22Z 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPSW56RLRA vs MPSA56/D27Z-J22Z
BC307B 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi MPSW56RLRA vs BC307B
MPSA56/D74Z-18 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPSW56RLRA vs MPSA56/D74Z-18
MPSA56/D29Z-J25Z 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPSW56RLRA vs MPSA56/D29Z-J25Z

Related Parts for MPSW56RLRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSW56RLRA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSW56RLRA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPSW56RLRA would you like to use for your alert(s)?
  • Please alert me when MPSW56RLRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSW56RLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSW56RLRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSW56RLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSW56RLRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSW56RLRA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: