Part Details for MPU-6050 by InvenSense Inc
Overview of MPU-6050 by InvenSense Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MPU-6050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8113
|
Newark | Gyroscope/Accelerometer, Mems, 3Axis, Qfn-24, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:2.375V, Supply Voltage Max:3.46V, Sensor Case Style:Qfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Tdk Invensense MPU-6050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1428-1007-1-ND
|
DigiKey | IMU ACCEL/GYRO 3-AXIS I2C 24QFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28090 In Stock |
|
$4.6344 / $8.7100 | Buy Now |
DISTI #
MPU-6050
|
Avnet Abacus | 6-Axis MEMS MotionTracking Device with DMP 1.8V 24-Pin QFN (Alt: MPU-6050) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | GYRO/ACCELEROMETER 6AXIS 24QFN | 2100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IMU ACCEL/GYRO 3-AXIS I2C 24QFN | 2835 |
|
$5.8479 / $7.5861 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1621 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
1864742RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 4991 |
|
$6.0739 / $6.6650 | Buy Now |
DISTI #
1864742
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4991 |
|
$6.0739 / $9.0739 | Buy Now |
DISTI #
1864742RL
|
Farnell | GYRO / ACCEL, 6-AXIS, I2C, QFN-24 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$5.1364 / $6.3420 | Buy Now |
DISTI #
1864742
|
Farnell | GYRO / ACCEL, 6-AXIS, I2C, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.1364 / $9.3309 | Buy Now |
Part Details for MPU-6050
MPU-6050 CAD Models
MPU-6050 Part Data Attributes:
|
MPU-6050
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
MPU-6050
InvenSense Inc
Analog Circuit, 1 Func, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, GREEN, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |