-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4142
|
Newark | Inductor, 1.5Uh, 0.02Ohm, 8.6A, Smd, Inductance:1.5µh, Rms Current (Irms):8.6A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mpx Series, Power Inductor Case:5.5Mm X 5.2Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Kemet MPX1D0530L1R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7130 | Buy Now |
DISTI #
03AH4297
|
Newark | Inductor, 1.5Uh, 0.02Ohm, 8.6A, Smd, Inductance:1.5µh, Rms Current (Irms):8.6A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mpx Series, Inductor Case/Package:2020 [5050 Metric], Product Length:5.3Mm Rohs Compliant: Yes |Kemet MPX1D0530L1R5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.4840 | Buy Now |
DISTI #
03AH4296
|
Newark | Inductor, 1.5Uh, 0.02Ohm, 8.6A, Smd, Inductance:1.5µh, Rms Current (Irms):8.6A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mpx Series, Dc Resistance Max:0.0177Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet MPX1D0530L1R5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6400 | Buy Now |
DISTI #
399-20643-1-ND
|
DigiKey | FIXED IND 1.5UH 8.6A 17.7MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4682 / $1.1000 | Buy Now |
DISTI #
2266-MPX1D0530L1R5TR-ND
|
DigiKey | FIXED IND 1.5UH 8.6A 17.7MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPX1D0530L1R5
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 20%, 8.6 A, Shielded, 8 A, 5mm x 5mm x 3mm - Tape and Reel (Alt: MPX1D0530L1R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3728 | Buy Now |
DISTI #
80-MPX1D0530L1R5
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 8A DCR=17.7mOhms RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
DISTI #
71754065
|
RS | Inductor, Metal 1.5 uH, 8A, 17.7 MOhm | KEMET MPX1D0530L1R5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 1.5uH ±20% - 8.6A - 17.7 mOhm - -55°C to +155°C - 5x5x3mm RoHS: Compliant |
5000 Partner Stock |
|
$0.4740 / $0.5300 | Buy Now |
DISTI #
65697736
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 8.6A 0.0177Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.4500 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0530L1R5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0530L1R5
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0177 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 8.6 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |