-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9332
|
Newark | Sensor, Gauge Press 1.45 Psi, 344B4, Pressure Type:Gauge, Sensitivity, V/P:2.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Sip, No. Of Rohs Compliant: Yes |Nxp MPX2010GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3754 |
|
$13.9000 / $23.0000 | Buy Now |
DISTI #
27AC9252
|
Newark | Pressure Sensor, 10V, 0/10Kpa, Sensor 4, Port Rohs Compliant: Yes |Nxp MPX2010GP Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $18.2300 | Buy Now |
DISTI #
07F9817
|
Newark | Pressure Sensor, 10Kpa, -40 To 125Deg C, Pressure Type:Gauge, Sensitivity, V/P:2.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:1V, Supply Voltage Max:16V, Sensor Case Style:Sip Rohs Compliant: Yes |Nxp MPX2010GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$13.9000 / $23.0000 | Buy Now |
DISTI #
MPX2010GP-ND
|
DigiKey | SENSOR 1.45PSIG 0.19" .025V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
155 In Stock |
|
$13.3663 / $22.1200 | Buy Now |
DISTI #
MPX2010GP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge Case 344B-01 Tray - Trays (Alt: MPX2010GP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.3174 / $13.0515 | Buy Now |
DISTI #
07F9817
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge Case 344B-01 Tray - Bulk (Alt: 07F9817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Bulk | 74 Partner Stock |
|
$14.8600 / $23.0000 | Buy Now |
DISTI #
841-MPX2010GP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 10KPA RoHS: Compliant | 1097 |
|
$13.3600 / $22.1200 | Buy Now |
|
Future Electronics | MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Tray | 0Tray |
|
$12.8000 / $13.1300 | Buy Now |
DISTI #
MPX2010GP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge Case 344B-01 Tray - Trays (Alt: MPX2010GP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.3174 / $13.0515 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 931 |
|
$26.7136 / $27.3047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2010GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2010GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |