If you like Findchips… You will love Findchips PRO. Try it Now.

MPX5700GP

GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT

Choose Manufacturer
Price Range $19.8794 / $22.5743

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

246

Part Number Description Manufacturer Compare
MPX5700GP Sensors/Transducers Pressure Sensor, 5V, 0/700kPa, Sensor 6, Port,Tray Freescale Semiconductor MPX5700GP vs MPX5700GP
Part Number Description Manufacturer Compare
MPX5700GSX Sensors/Transducers Peizoresistive Sensor, Gage, 0Psi Min, 101.52Psi Max, 2.5%, 0.20-4.70V, Round, Through Hole Mount, PLASTIC, UNIBODY PACKAGE-6 Motorola Semiconductor Products MPX5700GP vs MPX5700GSX
MPX5700GS Sensors/Transducers GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 Motorola Mobility LLC MPX5700GP vs MPX5700GS
MPX5500GSX Sensors/Transducers Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 Motorola Semiconductor Products MPX5700GP vs MPX5500GSX
MPX5500GP Sensors/Transducers GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 Motorola Mobility LLC MPX5700GP vs MPX5500GP
MPX5700GP Sensors/Transducers Pressure Sensor, 5V, 0/700kPa, Sensor 6, Port,Tray Freescale Semiconductor MPX5700GP vs MPX5700GP
MPX700GSX Sensors/Transducers Peizoresistive Sensor, Gage, 0Psi Min, 101.52Psi Max, 0.5%, 20-80mV, Round, Through Hole Mount, CASE 344F-01, 4 PIN Motorola Semiconductor Products MPX5700GP vs MPX700GSX
MPX5500GS Sensors/Transducers GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 Motorola Mobility LLC MPX5700GP vs MPX5500GS
MPX700GP Sensors/Transducers GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 20-80mV, ROUND, THROUGH HOLE MOUNT, CASE 344B-01, 4 PIN Motorola Mobility LLC MPX5700GP vs MPX700GP

Global Popularity

Popularity in Sensors/Transducers

Popularity in Pressure Sensors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    100
  • 3. India
    88
  • 4. Italy
    79
  • 5. Canada
    79
  • 6. Greece
    78
  • 7. El Salvador
    78
  • 8. Sweden
    76
  • 9. Slovakia
    75
  • 10. Czech Republic
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: How do I connect MPX5700AP to Arduino?

    A: To sense atmospheric pressure we’re given an MPX4115A Pressure Sensor. This comes as a 6 pin package, though only three of the pins are used. Pin 1 is marked with a notch, and is the sense (Vout) pin, while pin 2 is connected to ground, and pin 3 to Vin. more

  • Q: Where can I find information on piezoresistive pressure sensor?

    A: The NXP® MPX5700 series piezoresistive transducer is a state-of the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a MCU or MPU with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →