Part Details for MPXV2053DP by NXP Semiconductors
Results Overview of MPXV2053DP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV2053DP Information
MPXV2053DP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXV2053DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75C3890
|
Newark | Pressure Sensor, 0 To 50Kpa, Sop-8, Pressure Type:Differential, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case/Package:Sop, No. Of Pins:8Pins, Accuracy:- Rohs Compliant: Yes |Nxp MPXV2053DP RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $11.7500 | Buy Now |
|
DISTI #
MPXV2053DP
|
Avnet Americas | Pressure Sensor, Differential, 0 kPa, 50 kPa, 10 V, 16 V, SOP - Trays (Alt: MPXV2053DP) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.1732 / $11.6266 | Buy Now |
|
|
NXP Semiconductors | Pressure Sensor, 10V, 0/50kPa, SOP 8, Port, Tray, Multiple RoHS: Compliant pbFree: Yes Lead time: 52 Weeks, 0 Days Container: Tray | 1115 |
|
$8.9500 / $10.5800 | Buy Now |
|
DISTI #
MPXV2053DP
|
Avnet Silica | Pressure Sensor Differential 0 kPa 50 kPa 10 V 16 V SOP (Alt: MPXV2053DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MPXV2053DP
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 123 |
|
$8.8000 / $15.2000 | Buy Now |
|
|
Chip Stock | NXPMPXV2053DPPressureSensor,Differential,0.8mV/kPa,0kPa,50kPa,10V,16V | 11500 |
|
RFQ | |
|
DISTI #
MPXV2053DP
|
EBV Elektronik | Pressure Sensor Differential 0 kPa 50 kPa 10 V 16 V SOP (Alt: MPXV2053DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | 50 KPA ON CHIP TEMPERATURE COMPENSATED CALIBRATED SILICON PRESSURE SENSORS | SENSOR PRESSURE DIFF DUAL 8-SOP | 10000 |
|
$13.7638 / $20.6458 | Buy Now |
US Tariff Estimator: MPXV2053DP by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPXV2053DP
MPXV2053DP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPXV2053DP Part Data Attributes
|
|
MPXV2053DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV2053DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, SQUARE, SURFACE MOUNT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 52 Weeks | |
| Accuracy-Max (%) | 0.4% | |
| Additional Feature | Temperature Compensated | |
| Body Breadth | 12.06 Mm | |
| Body Height | 9.65 Mm | |
| Body Length or Diameter | 12.06 Mm | |
| Linearity (%) | 0.4 % | |
| Mounting Feature | Surface Mount | |
| Offset-Nom | 0mv | |
| Operating Current-Max | 6 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0-40mv | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Square | |
| Port Type | Barbed | |
| Pressure Range-Max | 7.25 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Differential | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for MPXV2053DP
This table gives cross-reference parts and alternative options found for MPXV2053DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV2053DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPXV2053DP | Motorola Mobility LLC | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, SURFACE MOUNT, SO-8 | MPXV2053DP vs MPXV2053DP |
| MPXV2053DP | Freescale Semiconductor | Check for Price | Pressure Sensor, 10V, 0/50kPa, SOP 8, Port, Tray | MPXV2053DP vs MPXV2053DP |
MPXV2053DP Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXV2053DP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration involves applying known pressures to the sensor and measuring the corresponding output voltages. A minimum of two points (e.g., 0 psi and full-scale pressure) are required for a basic calibration, but more points can improve accuracy.
-
To prevent damage, power should be applied to the VCC pin before the VEE pin. The power-on sequence should be: VCC, then VEE, then input signals (if applicable).
-
To minimize EMI, use a shielded cable for the sensor's output, keep the sensor away from high-frequency sources, and use a low-pass filter (e.g., RC filter) to filter out high-frequency noise.
-
The MPXV2053DP is rated for pressures up to 50 psi (3.45 bar). Exceeding this rating can damage the sensor.