-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPY634KU/1K-ND
|
DigiKey | IC ANALOG MULTIPLIER 16-SOIC Min Qty: 18 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9890 In Stock |
|
$17.0500 | Buy Now |
DISTI #
296-MPY634KU/1KTR-ND
|
DigiKey | IC ANALOG MULTIPLIER 16-SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4921 | Buy Now |
DISTI #
595-MPY634KU/1K
|
Mouser Electronics | Multipliers / Dividers Wide BW Prec Ana Multiplier RoHS: Compliant | 0 |
|
$15.4900 | Order Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | MPY634 Wide Bandwidth Precision Analog Multiplier RoHS: Compliant Status: Active Min Qty: 1 | 9890 |
|
$14.6300 / $17.2100 | Buy Now |
|
Ameya Holding Limited | IC ANALOG MULTIPLIER 16-SOIC | 3320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPY634KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY634KU/1K
Texas Instruments
Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 10 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MPY634KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY634KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY634KUE4 | Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85 | Texas Instruments | MPY634KU/1K vs MPY634KUE4 |
MPY634KU/1KE4 | Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85 | Texas Instruments | MPY634KU/1K vs MPY634KU/1KE4 |
MPY634KU/1K | Analog Multiplier Or Divider, 1 Func, 10MHz Band Width, PDSO16, GREEN, PLASTIC, SOIC-16 | Burr-Brown Corp | MPY634KU/1K vs MPY634KU/1K |