Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 4,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 0 | 4,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 4,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
151,025
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPZ1608S221ATA00
Yes
Yes
Active
EIA STD PACKAGE SIZE 0603, 2 PIN
compliant
EAR99
8504.50.80.00
TDK Corporation
0.76
0603
Chip Bead
0.05 Ω
FERRITE CHIP
100 MHz
100 MHz
0.8 mm
e3
1.6 mm
Ferrite
SURFACE MOUNT
1
2
125 °C
-55 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18KG221SN1 Filters | Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | MPZ1608S221ATA00 vs BLM18KG221SN1 |