Part Details for MPZ1608Y151BTA00 by TDK Corporation
Results Overview of MPZ1608Y151BTA00 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPZ1608Y151BTA00 Information
MPZ1608Y151BTA00 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MPZ1608Y151BTA00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC5551
|
Newark | Ferrite Bead, 0603, 1A, 0.15Ohm, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:100Ohm, Dc Current Rating:1A, Product Range:Mpz Series, Dc Resistance Max:150Mohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MPZ1608Y151BTA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0300 | Buy Now |
|
DISTI #
MPZ1608Y151BTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 ohm, 1 A, MPZ Series, 0.15 ohm, ? 25% - Tape and Reel (Alt: MPZ1608Y151BTA00) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0158 / $0.0186 | Buy Now |
|
DISTI #
MPZ1608Y151BTA00
|
TME | Ferrite: bead, Imp.@ 100MHz: 150Ω, SMD, 1.8A, 0603, R: 50mΩ Min Qty: 1 | 5970 |
|
$0.0221 / $0.1000 | Buy Now |
|
DISTI #
MPZ1608Y151BTA00
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 100 ohm 1 A MPZ Series 015 ohm 25 (Alt: MPZ1608Y151BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
MPZ1608Y151BTA00
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 24670 |
|
$0.0112 / $0.0538 | Buy Now |
|
|
New Advantage Corporation | MPZ Series 0603 150 Ohm 1.8 A 50 mOhm DCR SMT Power Line Chip Bead Ferrite Bead RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 120000 |
|
$0.0220 | Buy Now |
US Tariff Estimator: MPZ1608Y151BTA00 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPZ1608Y151BTA00
MPZ1608Y151BTA00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPZ1608Y151BTA00 Part Data Attributes
|
|
MPZ1608Y151BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608Y151BTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 1.8A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TDK CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | TDK | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.05 Ω | |
| Filter Type | FERRITE CHIP | |
| Frequency-Max | 100 MHz | |
| Frequency-Min | 100 MHz | |
| Height | 0.8 mm | |
| Length | 1.6 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 150 OHM Ω | |
| Packing Method | TR, 7 INCH | |
| Rated Current | 1.8 A | |
| Width | 0.8 mm |
Alternate Parts for MPZ1608Y151BTA00
This table gives cross-reference parts and alternative options found for MPZ1608Y151BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608Y151BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPZ1608Y151BTD25 | TDK Corporation | $0.0575 | Ferrite Chip, 1 Function(s), 1.8A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608Y151BTA00 vs MPZ1608Y151BTD25 |
| MPZ1608Y151BT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1.8A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608Y151BTA00 vs MPZ1608Y151BT |
MPZ1608Y151BTA00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MPZ1608Y151BTA00 can be found in the TDK Corporation's recommended footprint document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
-
To prevent damage, handle the MPZ1608Y151BTA00 by the edges, avoid touching the component's terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge. It is also recommended to follow the IPC-J-STD-001 standard for soldering and assembly.
-
The maximum operating temperature range for the MPZ1608Y151BTA00 is -55°C to +125°C, as specified in the datasheet. However, it is essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
-
The MPZ1608Y151BTA00 is designed to withstand moderate vibration levels. However, it is essential to consider the vibration specifications and ensure that the component is properly secured to the PCB to prevent mechanical stress and damage.
-
To prevent moisture absorption, store the MPZ1608Y151BTA00 in a dry, cool place, away from direct sunlight. Use airtight packaging or a dry cabinet with a relative humidity of 50% or less. It is also recommended to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices.