Part Details for MQ82380-10/R by Rochester Electronics LLC
Overview of MQ82380-10/R by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ82380-10/R
MQ82380-10/R CAD Models
MQ82380-10/R Part Data Attributes
|
MQ82380-10/R
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MQ82380-10/R
Rochester Electronics LLC
Multifunction Peripheral, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT CALCULATED | |
Address Bus Width | 30 | |
Bus Compatibility | 80386 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P132 | |
Length | 36.802 mm | |
Number of DMA Channels | 8 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.061 mm | |
Supply Current-Max | 325 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CHMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 36.802 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |