Part Details for MQF21.421-3000/04 by Vectron International
Overview of MQF21.421-3000/04 by Vectron International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF21.421-3000/04
MQF21.421-3000/04 CAD Models
MQF21.421-3000/04 Part Data Attributes
|
MQF21.421-3000/04
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF21.421-3000/04
Vectron International
Crystal Filter, 1 Function(s), 21.421MHz, 15kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 31 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.421 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 10 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e2 | |
Length | 25.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |