If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, CHIP
MR052A330JTA
No
No
Active
AVX CORP
, 1909
not_compliant
EAR99
AVX Corporation
5.64
0.000033 µF
CERAMIC CAPACITOR
CERAMIC
5.97 mm
e0
4.83 mm
THROUGH HOLE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Radial
TR
5%
200 V
1909
NO
C0G
-/+30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb)
5.08 mm
WIRE
2.28 mm
210
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR052A330JAT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | AVX Corporation | MR052A330JTA vs MR052A330JAT |
MR052A330JAA Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | AVX Corporation | MR052A330JTA vs MR052A330JAA |
MR052A330JAR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT | AVX Corporation | MR052A330JTA vs MR052A330JAR |
22,487 of 3,262,357 parts
+0.01% change vs. last year560 of 100,428 parts
0% change vs. last year392 of 1,903 parts
+0.14% change vs. last year