MR12X1R6JBL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP

Overview of MR12X1R6JBL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for MR12X1R6JBL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR12X1R6JBL by Walsin Technology Corporation

MR12X1R6JBL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
Resistance
1.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,400 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MR12X1R6JBL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MR12X1R6JBL

This table gives cross-reference parts and alternative options found for MR12X1R6JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12X1R6JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR12W1R6JQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation MR12X1R6JBL vs MR12W1R6JQL
MR12W1R6JGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation MR12X1R6JBL vs MR12W1R6JGL
WR12X1R6JQLJ Fixed Resistor, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR12X1R6JBL vs WR12X1R6JQLJ
NRCA12J1R6TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, 1206, NIC Components Corp MR12X1R6JBL vs NRCA12J1R6TR10QYF
FCF06JW-1R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -300,500ppm/Cel, 1206, Prosperity Dielectrics Co Ltd MR12X1R6JBL vs FCF06JW-1R6
CR1206J401R6G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP LIZ Electronics (Kunshan) Co., Ltd MR12X1R6JBL vs CR1206J401R6G
MR12X1R6JGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation MR12X1R6JBL vs MR12X1R6JGL
WR12X1R6JDLV Fixed Resistor, 0.33W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, 1206, Walsin Technology Corporation MR12X1R6JBL vs WR12X1R6JDLV
WR12X1R6JGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation MR12X1R6JBL vs WR12X1R6JGL
WR12X1R6JBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation MR12X1R6JBL vs WR12X1R6JBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR12X1R6JBL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR12X1R6JBL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR12X1R6JBL would you like to use for your alert(s)?
  • Please alert me when MR12X1R6JBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR12X1R6JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR12X1R6JBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR12X1R6JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR12X1R6JBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR12X1R6JBL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: