Part Details for MRF10031 by New Jersey Semiconductor Products Inc
Overview of MRF10031 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Smart Cities
Agriculture Technology
Renewable Energy
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for MRF10031
MRF10031 CAD Models
MRF10031 Part Data Attributes
|
MRF10031
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MRF10031
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 55V 3A 3-Pin Case 376B-02
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |