There are no models available for this part yet.
Overview of MRF10150 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for MRF10150 by Motorola Mobility LLC
Part Data Attributes for MRF10150 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 376B-02
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
WITH EMITTER BALLASTING RESISTORS
|
Case Connection
|
BASE
|
Collector Current-Max (IC)
|
14 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-CDFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
700 W
|
Power Gain-Min (Gp)
|
9.5 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MRF10150
This table gives cross-reference parts and alternative options found for MRF10150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF10150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF10150 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 376B-02, 2 PIN | MACOM | MRF10150 vs MRF10150 |
Related Parts for MRF10150
-
MRF10350RF Power Bipolar Transistors
-
MSP430F5524IYFFTMicrocontrollers
-
MPC8270ZUQLDAMicroprocessors
-
SHT75Other Analog ICs
-
MSMCG8.5ATransient Suppressors
-
MPSA55Small Signal Bipolar Transistors
-
MRFE6VP8600HSR5RF Power Field-Effect Transistors
-
BAS2103WE6327XTRectifier Diodes
-
SIR870ADP-T1-GE3Power Field-Effect Transistors