Part Details for MRF1090MC by Freescale Semiconductor
Overview of MRF1090MC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for MRF1090MC
MRF1090MC CAD Models
MRF1090MC Part Data Attributes
|
MRF1090MC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF1090MC
Freescale Semiconductor
TRANSISTOR,BJT,NPN,6A I(C),FO-83VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 290 W | |
Surface Mount | NO |