MRF224
Description: Trans GP BJT NPN 18V 7A 4-Pin Case 211-07

Overview of MRF224 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MRF224 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF224 by New Jersey Semiconductor Products Inc

MRF224
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
18 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
Highest Frequency Band
VERY HIGH FREQUENCY BAND
Number of Elements
1
Polarity/Channel Type
NPN
Transistor Element Material
SILICON
Want to compare parts?
  1. MRF224
    New Jersey Semiconductor Products Inc
    Trans GP BJT NPN 18V 7A 4-Pin Case 211-07
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF224 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF224 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of MRF224 would you like to use for your alert(s)?
  • Please alert me when MRF224 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF224 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF224.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF224 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: