Part Details for MRF24J40-I/ML by Microchip Technology Inc
Results Overview of MRF24J40-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRF24J40-I/ML Information
MRF24J40-I/ML by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MRF24J40-I/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58M9356
|
Newark | Transceiver, Zigbee, Miwi, Qfn-40, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Rf/If Modulation:O-Qpsk, Receiving Current:19Ma, Transmitting Current:23Ma, Rf Ic Case Style:Qfn, No. Of Pins:40Pins, Supply Voltage Min:2.4V, Supplyrohs Compliant: Yes |Microchip MRF24J40-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$3.5300 / $4.2400 | Buy Now |
|
DISTI #
MRF24J40-I/ML
|
Avnet Americas | RF Transceiver, 2.405 GHz to 2.48 GHz, 40 Pins, QFN-EP - Rail/Tube (Alt: MRF24J40-I/ML) COO: China RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1750 / $4.7714 | Buy Now |
|
DISTI #
MRF24J40-I/ML
|
Microchip Technology Inc | 40LD PIN, 2.4 GHZ IEEE/ZIGBEE TRANSCEIVER, QFN, Projected EOL: 2034-01-23 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube | In Stock: 12 and Alternates Available |
|
$3.1000 / $4.2400 | Buy Now |
|
DISTI #
70046519
|
RS | 2.4 GHZ IEEE/ZIGBEE TRANSCEIVER. QFN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 |
|
$2.1500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 120 |
|
$2.7410 / $6.3258 | Buy Now |
|
|
NAC | 2.4 Ghz IEEE/ZigBee transceiver. Package: 40 QFN 6x6x0.9mm TUBE - Wireless PAN products Product Line RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.0700 / $4.9100 | Buy Now |
|
DISTI #
MRF24J40-I/ML
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 183 | 0 |
|
$4.2800 | Buy Now |
|
DISTI #
MRF24J40-I/ML
|
Avnet Silica | RF Transceiver 2405 GHz to 248 GHz 40 Pins QFNEP (Alt: MRF24J40-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MRF24J40SeriesIEEE802.15.4™2.4GHzRFTransceiver-QFN-40 | 625 |
|
RFQ | |
|
DISTI #
MRF24J40-I/ML
|
EBV Elektronik | RF Transceiver 2405 GHz to 248 GHz 40 Pins QFNEP (Alt: MRF24J40-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MRF24J40-I/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRF24J40-I/ML
MRF24J40-I/ML CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRF24J40-I/ML Part Data Attributes
|
|
MRF24J40-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24J40-I/ML
Microchip Technology Inc
40LD PIN, 2.4 GHZ IEEE/ZIGBEE TRANSCEIVER
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | QFN-40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8529.90.22.00 | |
| Factory Lead Time | 9 Weeks | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm |
Alternate Parts for MRF24J40-I/ML
This table gives cross-reference parts and alternative options found for MRF24J40-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24J40-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRF24J40ME-I/RM | Microchip Technology Inc | $16.0879 | 2.4 GHz IEEE 802.15.4 PowerTransceiver Module (Tray) | MRF24J40-I/ML vs MRF24J40ME-I/RM |
| MRF24J40MAT-I/RM | Microchip Technology Inc | $8.4550 | MRF24J40 RF MODULE | MRF24J40-I/ML vs MRF24J40MAT-I/RM |
| MRF24J40MA-I/RM | Microchip Technology Inc | $8.6390 | MRF24J40 RF MODULE | MRF24J40-I/ML vs MRF24J40MA-I/RM |
| MRF24J40MDT-I/RM | Microchip Technology Inc | Check for Price | 2.4 GHz IEEE 802.15.4 PowerTransceiver Module (T/R) | MRF24J40-I/ML vs MRF24J40MDT-I/RM |
MRF24J40-I/ML Frequently Asked Questions (FAQ)
-
The maximum transmission power of the MRF24J40-I/ML module is +3 dBm (2 mW).
-
To configure the MRF24J40-I/ML module for low power consumption, set the module to sleep mode when not transmitting or receiving data. You can also adjust the transmission power, data rate, and packet size to minimize power consumption.
-
The range of the MRF24J40-I/ML module depends on the environment and the antenna used. In ideal conditions, the module can achieve a range of up to 100 meters (330 feet) indoors and up to 400 meters (1312 feet) outdoors.
-
The MRF24J40-I/ML module supports WEP, WPA, and WPA2 encryption protocols. You can implement security features by configuring the module to use one of these protocols and setting a password or encryption key.
-
The operating temperature range of the MRF24J40-I/ML module is -40°C to +85°C (-40°F to +185°F).