MRF24WG0MB-I/RM
Description: SPECIALTY TELECOM CIRCUIT

Overview of MRF24WG0MB-I/RM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MRF24WG0MB-I/RM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68W6775
Newark Module, Wifi Trx, Ufl Ext Ant Conn, Rf Modulation:Psk, Data Rate Max:11Mbps, Frequency Max:2.483Ghz, Sensitivity Dbm:-95Dbm, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V, Module Interface:Spi, Supply Current:-, Product Range:-, Rohs Compliant: Yes |Microchip MRF24WG0MB-I/RM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $35.1100
$35.1100 Buy Now
DISTI # 31W9131
Newark Module, Wifi Trx, Ufl Ext Ant Conn, Rf Modulation:Psk, Data Rate Max:11Mbps, Frequency Max:2.483Ghz, Sensitivity Dbm:-95Dbm, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V, Module Interface:Spi, Supply Current:-, Product Range:- Rohs Compliant: Yes |Microchip MRF24WG0MB-I/RM RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $35.1200
$35.1200 Buy Now
DISTI # 70388585
RS 2.4GHz 802.11b/g RF Transceiver, U.FL | Microchip Technology Inc. MRF24WG0MB-I/RM RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 45 $35.4700
  • 225 $33.7000
  • 450 $31.9200
$31.9200 / $35.4700 RFQ
NAC 802.11 b/g Wi-Fi Transceiver Module with u.fl external antenna connector - Package: 36 MODULE Varies TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tray 0
RFQ
DISTI # MRF24WG0MB-I/RM
Richardson RFPD WIFI MODULE RoHS: Compliant Min Qty: 45 0
  • 45 $31.4600
  • 100 $28.7000
$28.7000 / $31.4600 Buy Now

CAD Models for MRF24WG0MB-I/RM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MRF24WG0MB-I/RM by Microchip Technology Inc

MRF24WG0MB-I/RM
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MODULE-36
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
JESD-30 Code
R-XDMA-N36
JESD-609 Code
e3
Length
31 mm
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,36LEAD,.8
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
21 mm
Want to compare parts?
  1. MRF24WG0MB-I/RM
    Microchip Technology Inc
    SPECIALTY TELECOM CIRCUIT
    VS

Alternate Parts for MRF24WG0MB-I/RM

This table gives cross-reference parts and alternative options found for MRF24WG0MB-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WG0MB-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRF24WG0MB-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MB-I/RM110
MRF24WG0MBT-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MBT-I/RM110
MRF24WG0MBR-I/RM EXTERNAL ANTENNA MODULE Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MBR-I/RM
MRF24WG0MBR-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MBR-I/RM110
MRF24WG0MBT-I/RM MRF24WG0MBT-I/RM Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MBT-I/RM
Part Number Description Manufacturer Compare
MRF24WG0MAT-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MAT-I/RM110
MRF24WG0MBR-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MBR-I/RM110
MRF24WG0MBRT-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MBRT-I/RM110
MRF24WG0MBR-I/RM EXTERNAL ANTENNA MODULE Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MBR-I/RM
MRF24WG0MAH-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MAH-I/RM110
MRF24WB0MB/RM SPECIALTY TELECOM CIRCUIT, UUC36 Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WB0MB/RM
MRF24WG0MAR-I/RM110 PCB ANTENNA MODULE Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MAR-I/RM110
MRF24WG0MA-I/RM SPECIALTY TELECOM CIRCUIT Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MA-I/RM
MRF24WG0MART-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MART-I/RM110
MRF24WG0MB-I/RM110 Telecom Circuit, 1-Func Microchip Technology Inc MRF24WG0MB-I/RM vs MRF24WG0MB-I/RM110

Related Parts for MRF24WG0MB-I/RM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF24WG0MB-I/RM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF24WG0MB-I/RM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MRF24WG0MB-I/RM would you like to use for your alert(s)?
  • Please alert me when MRF24WG0MB-I/RM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF24WG0MB-I/RM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF24WG0MB-I/RM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF24WG0MB-I/RM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF24WG0MB-I/RM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF24WG0MB-I/RM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: