There are no models available for this part yet.
Overview of MRF314 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MRF314 by TE Connectivity
Part Data Attributes for MRF314 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Pin Count
|
4
|
Manufacturer Package Code
|
CASE 211-07
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH RELIABILITY
|
Collector Current-Max (IC)
|
3.4 A
|
Collector-Base Capacitance-Max
|
40 pF
|
Collector-Emitter Voltage-Max
|
35 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code
|
O-CRFM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MRF314
This table gives cross-reference parts and alternative options found for MRF314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF314 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, CASE 211-07, 4 PIN | MACOM | MRF314 vs MRF314 |
Related Parts for MRF314
-
MRF1150MBRF Power Bipolar Transistors
-
MR80C31BHMicrocontrollers
-
MPC8358VRAGDDAMicroprocessors
-
MPLAD18KP14CAE3Transient Suppressors
-
MPSW55RLRAGSmall Signal Bipolar Transistors
-
MRF134RF Power Field-Effect Transistors
-
ZHCS400TARectifier Diodes
-
SI7415DN-T1-E3Power Field-Effect Transistors
-
MRF4427RF Small Signal Bipolar Transistors