Part Details for MRF314A by Freescale Semiconductor
Overview of MRF314A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF314A
MRF314A CAD Models
MRF314A Part Data Attributes
|
MRF314A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF314A
Freescale Semiconductor
TRANSISTOR,BJT,NPN,35V V(BR)CEO,3.4A I(C),SOT-120VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 3.4 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 20 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 82 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 150 MHz |