Part Details for MRF327 by TE Connectivity
Overview of MRF327 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF327
MRF327 CAD Models
MRF327 Part Data Attributes
|
MRF327
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRF327
TE Connectivity
UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 316-01, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 316-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 9 A | |
Collector-Base Capacitance-Max | 125 pF | |
Collector-Emitter Voltage-Max | 33 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF327
This table gives cross-reference parts and alternative options found for MRF327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1462 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, FM-6 | Microsemi Corporation | MRF327 vs SD1462 |