Part Details for MRF392 by MACOM
Overview of MRF392 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1182-ND
|
DigiKey | RF TRANS 2NPN EMITTR 30V 744A-01 Min Qty: 40 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$111.8385 | Buy Now |
DISTI #
937-MRF392
|
Mouser Electronics | RF Bipolar Transistors 100-400MHz 125Watts 28Volt Gain 10dB RoHS: Compliant | 57 |
|
$103.7200 / $119.9300 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL, UHF BAND, SI, NPN, RF POWER TRANSISTOR | 48 |
|
$118.8308 / $153.3300 | Buy Now |
DISTI #
MRF392
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$116.7700 | Buy Now |
Part Details for MRF392
MRF392 CAD Models
MRF392 Part Data Attributes
|
MRF392
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF392
MACOM
RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, CASE 744A-01, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 744A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 16 A | |
Collector-Base Capacitance-Max | 95 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF392
This table gives cross-reference parts and alternative options found for MRF392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF392 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN, BIP RF Power | onsemi | MRF392 vs MRF392 |
MRF392 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-8 | Advanced Semiconductor Inc | MRF392 vs MRF392 |