Datasheets
MRF448 by:

RF Power Bipolar Transistor, 1-Element, Silicon, NPN

Part Details for MRF448 by Motorola Semiconductor Products

Overview of MRF448 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for MRF448

MRF448 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRF448 Part Data Attributes

MRF448 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MRF448 Motorola Semiconductor Products RF Power Bipolar Transistor, 1-Element, Silicon, NPN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description FLANGE MOUNT, O-CRFM-F4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 16 A
Collector-Base Capacitance-Max 450 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JESD-30 Code O-CRFM-F4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 290 W
Power Dissipation-Max (Abs) 400 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

MRF448 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF448 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF448 by Motorola Semiconductor Products

  • Please alert me when MRF448 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRF448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF448 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRF448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF448.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF448 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: