Part Details for MRF454 by MACOM
Overview of MRF454 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1190-ND
|
DigiKey | RF TRANS NPN 18V 211-11 Min Qty: 1 Lead time: 34 Weeks Container: Tray |
96 In Stock |
|
$68.0504 / $79.4700 | Buy Now |
DISTI #
937-MRF454
|
Mouser Electronics | RF Bipolar Transistors 2-30MHz 80Watts 12.5Volt Gain 12dB RoHS: Compliant | 979 |
|
$60.0300 / $73.8900 | Buy Now |
DISTI #
MRF454
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 1320 |
|
$75.1600 | Buy Now |
Part Details for MRF454
MRF454 CAD Models
MRF454 Part Data Attributes
|
MRF454
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF454
MACOM
RF Power Bipolar Transistor, 1-Element, Silicon, NPN, CASE 211-11, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 211-11, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 211-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 12 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF454
This table gives cross-reference parts and alternative options found for MRF454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF454 | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, CASE 211-11, 4 PIN | TE Connectivity | MRF454 vs MRF454 |
MRF454 | 20A, 25V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MRF454 vs MRF454 |