Part Details for MRF545HX by Freescale Semiconductor
Overview of MRF545HX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF545HX
MRF545HX CAD Models
MRF545HX Part Data Attributes
|
MRF545HX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF545HX
Freescale Semiconductor
TRANSISTOR,BJT,PNP,70V V(BR)CEO,400MA I(C),TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.4 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 15 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 1000 MHz |