MRF6408
Description: L BAND, Si, NPN, RF POWER TRANSISTOR

Overview of MRF6408 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MRF6408 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF6408 by Motorola Mobility LLC

MRF6408
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
EMITTER
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
24 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Highest Frequency Band
L BAND
JESD-30 Code
R-CDFM-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
60 W
Power Dissipation-Max (Abs)
60 W
Power Gain-Min (Gp)
7.5 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MRF6408
    Motorola Mobility LLC
    L BAND, Si, NPN, RF POWER TRANSISTOR
    VS

Alternate Parts for MRF6408

This table gives cross-reference parts and alternative options found for MRF6408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRF6404 L BAND, Si, NPN, RF POWER TRANSISTOR, CASE 395C-01, 3 PIN Motorola Mobility LLC MRF6408 vs MRF6404

Related Parts for MRF6408

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF6408 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF6408 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MRF6408 would you like to use for your alert(s)?
  • Please alert me when MRF6408 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF6408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF6408 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF6408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF6408.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF6408 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: