Datasheets
MRF646 by:

Overview of: MRF646 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: MRF646

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MRF646 Motorola Semiconductor Products

Buy Now Datasheet

Compare Parts:

MRF646 Motorola Semiconductor Products RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN

Part Life Cycle Code Obsolete
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 9 A
Collector-Base Capacitance-Max 125 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 117 W
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for: MRF646

Part Number Description Manufacturer Compare
MRF646 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products MRF646 vs MRF646
Part Number Description Manufacturer Compare
BLU60/12 Transistors Transistor, North American Philips Discrete Products Div MRF646 vs BLU60/12
2SC2783 Transistors TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13C1A, 6 PIN, BIP RF Power Toshiba America Electronic Components MRF646 vs 2SC2783
MRF646 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products MRF646 vs MRF646
ULBM25 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 Advanced Semiconductor Inc MRF646 vs ULBM25
MRF658 Transistors TRANSISTOR,BJT,NPN,16V V(BR)CEO,15A I(C),RFMOD Freescale Semiconductor MRF646 vs MRF658
2SC2905 Transistors RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 Advanced Semiconductor Inc MRF646 vs 2SC2905
MS1480 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN Microsemi Corporation MRF646 vs MS1480
JO3037 Transistors TRANSISTOR,BJT,NPN,16V V(BR)CEO,5A I(C),SOT-119VAR Freescale Semiconductor MRF646 vs JO3037
MS1490 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, 6 PIN Advanced Power Technology MRF646 vs MS1490
BLV45/12 Transistors TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, FM-6, BIP RF Power NXP Semiconductors MRF646 vs BLV45/12

Related Parts

Update Alert Settings for: MRF646 by Motorola Semiconductor Products

  • Please alert me when MRF646 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRF646 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF646 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRF646 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF646.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF646 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.