Part Details for MRF654 by Advanced Semiconductor Inc
Overview of MRF654 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF654
MRF654 CAD Models
MRF654 Part Data Attributes
|
MRF654
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MRF654
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3.4 A | |
Collector-Base Capacitance-Max | 50 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 37.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF654
This table gives cross-reference parts and alternative options found for MRF654. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF654, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLY92A | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF654 vs BLY92A |
BLW34 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | MRF654 vs BLW34 |
2N5641 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | MRF654 vs 2N5641 |
PT9732 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MRF654 vs PT9732 |
2N6166 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-4 | Advanced Semiconductor Inc | MRF654 vs 2N6166 |
BLV32F | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF654 vs BLV32F |
SD1014-02 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M135, 4 PIN | Advanced Power Technology | MRF654 vs SD1014-02 |
BLW34 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | MRF654 vs BLW34 |
PT9702B | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MRF654 vs PT9702B |
2SC2103A | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | Toshiba America Electronic Components | MRF654 vs 2SC2103A |