-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, DMA12, MODULE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MRF89XAM9AT-I/RMCT-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ TRACE SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1000 | Buy Now |
DISTI #
MRF89XAM9AT-I/RM
|
Avnet Americas | RF Transceiver Module Sub-GHz Transceiver Module FSK/OOK 928MHz 3.3V SMD T/R - Tape and Reel (Alt: MRF89XAM9AT-I/RM) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MRF89XAM9AT-I/RM
|
Mouser Electronics | RF Transceiver Transceiver Mod 915MHz Sub-GHz | 0 |
|
Order Now | |
DISTI #
MRF89XAM9AT-I/RM
|
Microchip Technology Inc | 900 MHz Low Power RF Transceiver Module, Projected EOL: 2039-07-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4600 / $10.5000 | Buy Now |
|
Onlinecomponents.com | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD T/R RoHS: Compliant |
1500 On Order |
|
$8.3500 / $13.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$7.0875 / $10.5000 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER | 16 |
|
$10.5000 / $14.0000 | Buy Now |
DISTI #
MRF89XAM9AT-I/RM
|
Avnet Silica | RF Transceiver Module Sub-GHz Transceiver Module FSK/OOK 928MHz 3.3V SMD T/R (Alt: MRF89XAM9AT-I/RM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD T/R RoHS: Compliant |
1500 On Order |
|
$8.3500 / $13.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF89XAM9AT-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF89XAM9AT-I/RM
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, DMA12, MODULE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DMA | |
Package Description | MODULE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XDMA-X12 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,12LEAD,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 17.78 mm |