MRFE6S9060NR1 by:

Overview of: MRFE6S9060NR1 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MRFE6S9060NR1

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,968 Digi-Reel
  • 1 $48.4000
  • 10 $45.1540
  • 25 $44.8836
View this part on Digi-Key
1,968 Cut Tape
  • 1 $48.4000
  • 10 $45.1540
  • 25 $44.8836
View this part on Digi-Key
1,500 Reel
  • 500 $44.8834
View this part on Avnet Americas
0 Reel
  • 500 $38.6646
  • 1,000 $37.8535
  • 2,000 $36.7719
  • 3,000 $36.2312
  • 4,000 $35.4200
  • 5,000 $34.6089
  • 50,000 $33.5274
View this part on Avnet Americas
0 Ammo Pack
  • 1 $47.0300
View this part on Newark
0 TAPE & REEL FULL
  • 500 $43.1800
  • 1,000 $27.5800
View this part on Newark
400 TAPE & REEL CUT
  • 1 $48.4000
  • 10 $45.1500
  • 25 $44.8800
View this part on Newark
0 TAPE & REEL FULL
  • 400 $32.1800
View this part on Newark
0 TAPE & REEL CUT
  • 1 $54.0800
View this part on Avnet Europe
0
View this part on element14 Asia-Pacific
400 TAPE & REEL CUT
  • 1 $64.9086
  • 500 $63.6102
View this part on Farnell
400 Reel
  • 10 $50.0150
  • 50 $49.0142
View this part on Farnell
400 TAPE & REEL CUT
  • 1 $53.9216
  • 5 $51.9683
  • 10 $50.0150
  • 50 $49.0142

Part Details for: MRFE6S9060NR1

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MRFE6S9060NR1 NXP Semiconductors

Buy Now

Compare Parts:

MRFE6S9060NR1 NXP Semiconductors UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA

Source Content uid MRFE6S9060NR1
Rohs Code Yes
Part Life Cycle Code Active
Package Description FLANGE MOUNT, R-PDFM-F2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00
Factory Lead Time 16 Weeks, 3 Days
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 66 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-270AA
JESD-30 Code R-PDFM-F2
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 225 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for: MRFE6S9060NR1

Part Number Description Manufacturer Compare
MRF373 Transistors UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-04, 3 PIN Motorola Mobility LLC MRFE6S9060NR1 vs MRF373
MRF373R1 Transistors UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN Motorola Mobility LLC MRFE6S9060NR1 vs MRF373R1
MRF373AS Transistors UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN Freescale Semiconductor MRFE6S9060NR1 vs MRF373AS
MRF9045NR1 Transistors Lateral N-Channel Broadband RF Power MOSFET, 945 MHz, 45 W, 28 V Freescale Semiconductor MRFE6S9060NR1 vs MRF9045NR1
MRF9060LR1 Transistors UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN Motorola Mobility LLC MRFE6S9060NR1 vs MRF9060LR1
MRF9045 Transistors TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,FO-67VAR Freescale Semiconductor MRFE6S9060NR1 vs MRF9045
MRF9045MBR1 Transistors RF POWER, FET NXP Semiconductors MRFE6S9060NR1 vs MRF9045MBR1
MRF9060NR1 Transistors UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, ROHS COMPLIANT, PLASTIC, CASE 1265-09, 2 PIN Rochester Electronics LLC MRFE6S9060NR1 vs MRF9060NR1
MRF9060MR1 Transistors UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, TO-270, CASE 1265-08, 2 PIN Rochester Electronics LLC MRFE6S9060NR1 vs MRF9060MR1
MRF9045NBR1 Transistors RF POWER, FET NXP Semiconductors MRFE6S9060NR1 vs MRF9045NBR1

Related Parts

Update Alert Settings for: MRFE6S9060NR1 by NXP Semiconductors

  • Please alert me when MRFE6S9060NR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRFE6S9060NR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRFE6S9060NR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRFE6S9060NR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRFE6S9060NR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRFE6S9060NR1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.