-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3507
|
Newark | Ldmos, Rf, 25W, To-270, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation:25W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:2Ghz, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp MRFE6VS25NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$27.8900 | Buy Now |
DISTI #
31AC6678
|
Newark | Transistor, Rf, 133V, To-270-2, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:1.8Mhz, Operating Frequency Max:2000Mhz, Rf Transistor Case:To-270, No. Of Pins:2Pins, Rohs Compliant: Yes |Nxp MRFE6VS25NR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$27.3600 / $36.4100 | Buy Now |
DISTI #
05W8101
|
Newark | Ldmos, Rf, 25W, To-270, Full Reel, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation:25W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:2Ghz, No. Of Pins:2Pins, Channel Type:N Channel Rohs Compliant: Yes |Nxp MRFE6VS25NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.8000 | Buy Now |
DISTI #
MRFE6VS25NR1CT-ND
|
DigiKey | RF MOSFET LDMOS 50V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
428 In Stock |
|
$25.5261 / $35.7000 | Buy Now |
DISTI #
MRFE6VS25NR1
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6VS25NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.7094 / $26.1890 | Buy Now |
|
Future Electronics | MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$25.0300 | Buy Now |
|
Future Electronics | MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$25.0300 | Buy Now |
|
Quest Components | RF POWER FIELD-EFFECT TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 395 |
|
$52.1730 / $69.5640 | Buy Now |
DISTI #
MRFE6VS25NR1
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6VS25NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.7094 / $26.1890 | Buy Now |
DISTI #
MRFE6VS25NR1
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6VS25NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.7094 / $26.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRFE6VS25NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VS25NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 133 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Gain-Min (Gp) | 24.5 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |