MRFIC0915T1
Description: 100 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-143, 4 PIN

Overview of MRFIC0915T1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MRFIC0915T1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRFIC0915T1 by Motorola Mobility LLC

MRFIC0915T1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SOT-143R
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
5 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOT-143R
Power Supplies
2.7 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
2.5 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MRFIC0915T1
    Motorola Mobility LLC
    100 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-143, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRFIC0915T1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRFIC0915T1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MRFIC0915T1 would you like to use for your alert(s)?
  • Please alert me when MRFIC0915T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRFIC0915T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRFIC0915T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRFIC0915T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRFIC0915T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRFIC0915T1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: