MRFIC2408
Description: 2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, QFN-12

Overview of MRFIC2408 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Communication and Networking Automotive

CAD Models for MRFIC2408 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRFIC2408 by Motorola Mobility LLC

MRFIC2408
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
LCC12,.12SQ,20
Reach Compliance Code
unknown
Construction
COMPONENT
Gain
21 dB
Input Power-Max (CW)
5 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
12
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2400 MHz
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
Power Supplies
2.7 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Surface Mount
YES
Want to compare parts?
  1. MRFIC2408
    Motorola Mobility LLC
    2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, QFN-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRFIC2408 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRFIC2408 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MRFIC2408 would you like to use for your alert(s)?
  • Please alert me when MRFIC2408 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRFIC2408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRFIC2408 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRFIC2408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRFIC2408.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRFIC2408 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: