Part Details for MRP04B4K300JE12 by Vishay Intertechnologies
Overview of MRP04B4K300JE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP04B4K300JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2864
|
Newark | Mrp04B 4.3K 5% E12 E3 |Vishay MRP04B4K300JE12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3500 / $80.3900 | Buy Now |
DISTI #
MRP04B4K300JE12
|
Avnet Americas | MRP04B 4.3K 5% E12 e3 - Bulk (Alt: MRP04B4K300JE12) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6875 / $83.5000 | Buy Now |
Part Details for MRP04B4K300JE12
MRP04B4K300JE12 CAD Models
MRP04B4K300JE12 Part Data Attributes
|
MRP04B4K300JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRP04B4K300JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.6288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 146.6288 V |
Alternate Parts for MRP04B4K300JE12
This table gives cross-reference parts and alternative options found for MRP04B4K300JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRP04B4K300JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0054K300JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | MRP04B4K300JE12 vs CW0054K300JS73 |
CW0054K300JE73HS | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.6288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP04B4K300JE12 vs CW0054K300JE73HS |
CW0054K300JE12 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP04B4K300JE12 vs CW0054K300JE12 |
MRP04B4K300JE07 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.6288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP04B4K300JE12 vs MRP04B4K300JE07 |
CW0054K300JE733 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP04B4K300JE12 vs CW0054K300JE733 |
CW0054K300JE12HS | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.6288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP04B4K300JE12 vs CW0054K300JE12HS |
CW0054K300JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | MRP04B4K300JE12 vs CW0054K300JE73 |
CW0054K300JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | MRP04B4K300JE12 vs CW0054K300JE123 |
CW0054K300JE73 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP04B4K300JE12 vs CW0054K300JE73 |
CW0054K300JB12 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP04B4K300JE12 vs CW0054K300JB12 |